
The 74HCT273 is an 8-bit positive edge trigger D-type flip-flop with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a frequency of 36MHz and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and is packaged in a TSSOP20 package. It has a propagation delay of 51ns and a turn-on delay time of 15ns.
Sign in to ask questions about the NXP 74HCT273PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT273PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 36MHz |
| High Level Output Current | 4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 51ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT273PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
