
The 74HCT280D is a 9-bit arithmetic logic unit IC with a single circuit in a SOT-108 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The propagation delay is 45ns. The device is lead free and available in a rail/tube packaging configuration with 57 units per package.
Checking distributor stock and pricing after the page loads.
NXP 74HCT280D technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
