
The 74HCT280D,653 is a 9-bit arithmetic logic unit (ALU) with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a maximum supply current of 8uA. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the NXP 74HCT280D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT280D,653 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -6mA |
| Length | 8.75mm |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT280D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
