The 74HCT280DB is a 9-bit bus buffer with a propagation delay of 45ns. It operates at a supply voltage of 5V and is packaged in a lead-free SSOP package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It can handle a maximum supply current of 8uA and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
NXP 74HCT280DB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Weight | 0.004296oz |
| RoHS | Compliant |