The 74HCT2G00DP-Q100H is a NAND gate IC from NXP, packaged in a TSSOP-8 package. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 4.5V to 5.5V. The IC has a quiescent current of 20uA and is RoHS compliant. It is available in tape and reel packaging.
Sign in to ask questions about the NXP 74HCT2G00DP-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT2G00DP-Q100H technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G00DP-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.