
Dual 3-state buffer IC, featuring two independent buffer elements, each with a single input and output. Operating from a 4.5V to 5.5V supply range, this CMOS logic component offers 3-state output capability with a high-level output current of -6mA and a low-level output current of 6mA. Designed for surface mounting in a TSSOP package with gold contact plating, it supports a wide operating temperature range from -40°C to 125°C. Propagation delay is 15ns, with a turn-on delay time of 42ns.
Sign in to ask questions about the NXP 74HCT2G126DP125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT2G126DP125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 20uA |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G126DP125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
