
The 74HCT2G32GD,125 is a dual OR gate integrated circuit from NXP, operating within a temperature range of -40°C to 125°C. It features a propagation delay of 24ns and a quiescent current of 1uA. The device is packaged in a SOT-996-2 surface mount package and is compliant with RoHS regulations. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the NXP 74HCT2G32GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT2G32GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G32GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
