The NXP 74HCT30D-Q100J is a single NAND gate IC with a logic function of NAND gate. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a surface mount SO package and is RoHS compliant. It has a quiescent current of 2uA and a high level output current of -4mA, with a low level output current of 4mA.
Sign in to ask questions about the NXP 74HCT30D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT30D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT30D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.