The 74HCT32D is a dual OR gate logic IC from NXP, featuring a 14-pin SOT-108-1 package and operating within the automotive temperature grade. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a supply voltage range of 4.5V to 5.5V and a propagation delay of 36ns. It is designed for use in applications requiring high-speed logic operations and has a load capacitance of 50pF.
NXP 74HCT32D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HCT32D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.