The 74HCT32D-Q100,118 is a high-speed CMOS OR gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of 4mA and a low level output current of 4mA. The device is RoHS compliant and is packaged in a SO package with a tape and reel packaging. The propagation delay is 24ns and the quiescent current is 2uA.
Sign in to ask questions about the NXP 74HCT32D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT32D-Q100,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 4mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT32D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.