
Quad 2-input OR gate IC, featuring four independent OR gates. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a high level output current of -4mA and low level output current of 4mA. This surface mount component utilizes CMOS technology with a propagation delay of 24ns and turn-on delay time of 9ns. Packaged in SSOP with gold contact plating, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the NXP 74HCT32DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT32DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT32DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
