
The 74HCT32DB-T is a 4-channel OR gate IC from NXP, packaged in a surface mount SOT-337 package. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device has a propagation delay of 9ns and a turn-on delay time of 36ns. It is lead-free and RoHS compliant, and has a quiescent current of 2uA.
NXP 74HCT32DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
No datasheet is available for this part.
