The 74HCT366N652 is a 6-input inverting buffer with 3-state output. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device features a quiescent current of 8uA and a propagation delay of 24ns. It is available in a DIP package with through hole mount and is suitable for use in a variety of logic applications.
Sign in to ask questions about the NXP 74HCT366N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT366N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT366N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.