
Hex buffer/line driver featuring 6 independent inverting, 3-state buffer circuits. This surface mount integrated circuit operates with a supply voltage of 4.5V to 5.5V, ideal for 5V logic systems. It offers a high level output current of -6mA and a low level output current of 6mA, with a propagation delay of 24ns. The component is housed in a 16-pin TSSOP package with gold contact plating and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT366PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT366PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT366PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
