
The 74HCT368N is a 6-bit inverting 3-state hex buffer with a propagation delay of 24ns. It is available in a PDIP-25 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The buffer has a high level output current of -6mA and a low level output current of 6mA.
NXP 74HCT368N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
