
8-bit transparent D-type latch with 3-state outputs, featuring a 14ns propagation delay and operating from a 4.5V to 5.5V supply. This surface-mount integrated circuit offers 8 independent input and output lines, with a maximum output current of 6mA. Designed for high-temperature applications, it functions between -40°C and 125°C. Packaged in a 20-pin SSOP on tape and reel, this RoHS compliant component utilizes CMOS technology.
NXP 74HCT373DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
No datasheet is available for this part.
