
8-bit, true output, non-inverting D-type flip-flop with 3-state outputs. Features positive edge clock triggering and a maximum operating frequency of 48MHz. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers 6mA output current at both high and low levels. Packaged in a 20-pin PDIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 48MHz |
| High Level Output Current | -6mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 6mA |
| Max Frequency | 17MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| Voltage | 7V |
| RoHS | Compliant |
