
Octal D-type flip-flop with data enable, featuring positive-edge triggering and non-inverting polarity. This 8-bit logic IC operates at a maximum frequency of 48MHz with a propagation delay of 14ns and turn-on delay of 17ns. It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. The component is housed in a 20-pin TSSOP package for surface mounting, with gold contact plating. It offers a high-level output current of -4mA and a low-level output current of 4mA, with a quiescent current of 8uA. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the NXP 74HCT377PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT377PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 48MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT377PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
