Dual 4-bit binary ripple counter, featuring negative edge clock triggering and asynchronous reset. This CMOS logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 48ns. Designed for surface mounting in a 14-pin SO package, it boasts a maximum operating temperature of 125°C and is RoHS compliant.
NXP 74HCT393D,653 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 48ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
No datasheet is available for this part.
