The 74HCT3G04DC-Q100H is a surface mount inverter IC from NXP, operating over a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device has a quiescent current of 1uA and a high level output current of -4mA, with a low level output current of 4mA. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the NXP 74HCT3G04DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT3G04DC-Q100H technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT3G04DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.