Dual 4-input NOR gate logic IC featuring CMOS technology. This integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a propagation delay of 22ns. Designed for through-hole mounting in a PDIP package with gold contact plating, it supports a high level output current of -4mA and a low level output current of 4mA, with a quiescent current of 2uA. The device operates across a temperature range of -40°C to 125°C.
NXP 74HCT4002N112 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
No datasheet is available for this part.