
The 74HCT4016N112 is a 4-channel SPST multiplexer with 4 inputs, operating at a maximum supply voltage of 5.5V and a maximum power dissipation of 750mW. It is packaged in a PDIP package and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C. It is a single-supply device with an operating supply current of 2uA at 5V.
Sign in to ask questions about the NXP 74HCT4016N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4016N112 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 135R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4016N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
