The 74HCT4017BQ-Q100X is a 10-bit counter IC from NXP, operating at 5V with a maximum temperature of 125°C. It is available in a SOT763-1 package, suitable for surface mount applications. The device features a quiescent current of 8uA and an asynchronous reset. It is not RoHS compliant.
NXP 74HCT4017BQ-Q100X technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.