The 74HCT4020BQ-Q100X is a 14-bit counter IC with negative edge trigger functionality, designed to operate at a maximum temperature of 125°C. It is supplied by a 5V voltage source and is mounted on a surface mount package. This counter IC is part of the 74HCT series and is not RoHS compliant.
NXP 74HCT4020BQ-Q100X technical specifications.
| Clock Edge Trigger Type | Negative Edge |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HCT |
| RoHS | Not Compliant |
No datasheet is available for this part.