
14-stage binary ripple counter IC, featuring negative edge clock triggering and asynchronous reset. This unidirectional UP counter operates from a 4.5V to 5.5V supply range, with a nominal 5V. It offers 14 bits of counting capability, with a propagation delay of 36ns and a turn-on delay time of 68ns. The component is housed in a PDIP package for through-hole mounting and is lead-free.
Sign in to ask questions about the NXP 74HCT4020N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4020N652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 68ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4020N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
