
The 74HCT4020PW-Q100J is a unidirectional counter IC with a TSSOP-16 package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 8uA. The device is designed for use with a 5V operating supply voltage and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the NXP 74HCT4020PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4020PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74HCT4020PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
