
The 74HCT4046AD,118 is a 5V phase-locked loop (PLL) IC from NXP, featuring a maximum operating frequency of 21MHz. It is available in a surface-mount SO package and is compliant with RoHS regulations. The IC operates within a temperature range of -40°C to 125°C and has a supply current of 50mA. It is suitable for use in clock and timing applications.
Sign in to ask questions about the NXP 74HCT4046AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4046AD,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 21MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5.5V |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4046AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.