IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer or Switch
NXP 74HCT4052DB technical specifications.
| Bandwidth | 180MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 18ns |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
No datasheet is available for this part.
