The 74HCT4053D,118 is a 16-channel 3-function multiplexer from NXP, operating within a temperature range of -40°C to 125°C. It features a SOP16 package type and is designed for automotive applications. The device can handle a supply voltage of up to 4.5V and has a pin count of 16. It is suitable for use in logic IC applications.
NXP 74HCT4053D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HCT4053D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.