
The 74HCT4053D/AUJ is a hex inverter IC with three input lines and six output lines. It operates over a temperature range of -40°C to 125°C and dissipates a maximum of 500mW. The device is packaged in a SO package and is available in quantities of 2500 per reel. The propagation delay is 15ns, and the series resistance is 140 Ohm. The IC is designed to operate with a supply voltage between 4.5V and 5.5V.
Checking distributor stock and pricing after the page loads.
NXP 74HCT4053D/AUJ technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Series | 140 Ohm |
| RoHS | Compliant |
No datasheet is available for this part.
