The 74HCT4053N is a 16-channel dual multiplexer from NXP, operating within a temperature range of -40 to 125 degrees Celsius. It features 3 functions and 1 channel, with a nominal supply voltage of 4.5V. The device is packaged in a 16-pin PDIP package, suitable for through-hole mounting.
NXP 74HCT4053N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.