The 74HCT4053PW,118 is a 16-channel, 3-function multiplexer from NXP, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 4.5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The device is packaged in a TSSOP-16 package type.
Sign in to ask questions about the NXP 74HCT4053PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4053PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HCT4053PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.