The 74HCT4053PW-Q100 is a dual 2-input 2-output multiplexer from NXP. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. This device is packaged in TSSOP and is available in quantities of 2500. The 74HCT4053PW-Q100 is RoHS compliant and features a propagation delay of 90ns and a power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
NXP 74HCT4053PW-Q100 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.