
Programmable divide-by-N counter IC featuring 5-bit capability and a 16-bit element, operating on a 5V supply with a range of 4.5V to 5.5V. This surface mount component utilizes positive edge clock triggering and offers asynchronous reset functionality. Designed with CMOS technology, it supports down, unidirectional counting and boasts a propagation delay of 69ns. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the NXP 74HCT4059D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4059D,112 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 69ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 69ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4059D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.