Sign in to ask questions about the NXP 74HCT4060DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4060DB,112 technical specifications.
| Package/Case | SOT-338-1 |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 78 |
| Packaging | Bulk |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4060DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
