
The 74HCT4060N is a 16-bit binary counter IC with a frequency of 88MHz. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a PDIP-16 package and is suitable for through-hole mounting. The 74HCT4060N is compliant with RoHS regulations.
NXP 74HCT4060N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 88MHz |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
No datasheet is available for this part.