
14-stage binary ripple counter IC, featuring a 14-bit count capacity and negative edge clock triggering. Operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and boasts a maximum operating frequency of 88MHz. Includes asynchronous reset functionality and a propagation delay of 99ns. Packaged in a 16-pin DIP with gold contact plating, this lead-free, RoHS compliant component is constructed with CMOS technology.
NXP 74HCT4060N,652 technical specifications.
| Package/Case | SOT-38-4 |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 88MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Propagation Delay | 99ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 99ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4060N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.