
Quad SPST analog switch IC featuring 4 independent 1-channel switches. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers a 200MHz bandwidth and fast switching times with 12ns turn-on and 16ns turn-off delays. Packaged in a 14-pin SO (SOIC) surface-mount package, this lead-free, RoHS-compliant component is suitable for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT4066D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4066D technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SO |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Gates | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 12ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4066D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
