
16:1 Analog Multiplexer/Demultiplexer IC, featuring 16 channels and a single output. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Offers a 100MHz bandwidth and a propagation delay of 9ns. This through-hole mounted component is housed in a 24-pin PDIP package, with an on-state resistance of 120 Ohms. Maximum power dissipation is 750mW, and it operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT4067N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4067N112 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 16 |
| Number of Functions | 16 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 120R |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4067N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.