The 74HCT4075D-Q100J is a 3-input OR gate integrated circuit with a maximum operating temperature of 125°C and a quiescent current of 2uA. It is packaged in a surface mount SO package and is available in tape and reel packaging. The device has a propagation delay of 24ns and is not RoHS compliant. It is part of the 74HCT series of logic ICs.
NXP 74HCT4075D-Q100J technical specifications.
| Package/Case | SO |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74HCT |
| RoHS | Not Compliant |
No datasheet is available for this part.