The 74HCT4075D,653 is a 14-pin SOP dual OR gate logic IC from NXP, suitable for automotive applications. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 36ns. The device has 3 inputs and a supply voltage range of 4.5V to 5.5V. It is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm.
Sign in to ask questions about the NXP 74HCT4075D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4075D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HCT4075D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.