
Triple 3-input OR gate IC, surface mount, featuring 3 independent OR gates with 3 inputs each. Operates with a supply voltage range of 4.5V to 5.5V, offering a maximum output current of 25mA and a high-level output current of -4mA, low-level output current of 4mA. Maximum power dissipation is 500mW, with a wide operating temperature range from -40°C to 125°C. This component is housed in a 14-pin TSSOP package with gold contact plating and a propagation delay of 24ns.
Sign in to ask questions about the NXP 74HCT4075PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4075PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 9 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74HCT |
| Turn-On Delay Time | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HCT4075PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
