The 74HCT4075PW,118 is a dual OR gate logic IC with 3 inputs, operating at a supply voltage of 5V. It features a propagation delay of 36ns and is packaged in a 14-pin TSSOP-14 package. The device is rated for operation over a temperature range of -40°C to 125°C and is suitable for use in automotive applications. The logic IC is part of the HCT family and is designed for high-speed switching applications.
NXP 74HCT4075PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.