
The 74HCT4094DB-Q100J is an 8-bit shift register and latch from NXP, packaged in a 16-pin SSOP. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The device features a propagation delay of 65ns and is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the NXP 74HCT4094DB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4094DB-Q100J technical specifications.
| Package/Case | SSOP |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4094DB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
