
BCD to Decimal Decoder IC featuring 4 input lines and 10 output lines. This demultiplexer operates with a single 5V supply voltage, ranging from 4.5V to 5.5V, and offers a maximum operating temperature of 125°C. The through-hole mounted PDIP package provides independent circuits with inverting polarity and a propagation delay of 50ns. This RoHS compliant component is designed for CMOS technology.
NXP 74HCT42N,652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT42N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
