CMOS 4-to-16 line decoder/demultiplexer IC featuring latching capability. This through-hole component offers 4 input lines and 16 output lines with non-inverting polarity. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Maximum output current is 4mA for both high and low levels, and propagation delay is 50ns. It operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT4514N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4514N652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 83ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4514N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.