CMOS 4-to-16 line decoder/demultiplexer IC featuring a single independent circuit. This surface mount device offers 4 input lines and 16 output lines, with gold contact plating. Operating from a 4.5V to 5.5V supply, it provides a high level output current of -6mA and a low level output current of 6mA. The demultiplexer has a propagation delay of 50ns and a turn-on delay time of 83ns, with a quiescent current of 8uA. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied in a 24-SOIC package.
Sign in to ask questions about the NXP 74HCT4515D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4515D,652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 83ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4515D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.