CMOS 4-to-16 demultiplexer and decoder IC with inverting logic. Features 4 input lines and 16 output lines, supporting a single supply voltage of 5V, with a range of 4.5V to 5.5V. Offers a high-level output current of -6mA and a low-level output current of 6mA. Operates across a temperature range of -40°C to 125°C, with a propagation delay of 50ns and turn-on delay time of 83ns. Packaged in a 24-pin SOIC with gold contact plating for surface mounting.
Sign in to ask questions about the NXP 74HCT4515D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4515D,653 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 83ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4515D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.