The 74HCT4520D,118 is a 4-bit counter IC with two elements, operating at a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It features a propagation delay of 80ns and a quiescent current of 8uA. The device is RoHS compliant and available in a surface mount SO package. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT4520D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4520D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4520D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
