
The 74HCT4520DB,118 is a 4-bit synchronous counter with two elements, operating from a 5V supply voltage. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The counter is available in a surface-mount SSOP package, with a quiescent current of 8uA. It is RoHS compliant and suitable for use in a variety of logic applications.
Sign in to ask questions about the NXP 74HCT4520DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4520DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4520DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
